| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176364-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 31.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176364-1 |
8-2176364-1
| Heilind Number: | AMP8-2176364-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176364-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this high-quality surface mount resistor. Measuring a mere 1 x 0.5 x 0.3 mm, this thin film resistor offers a resistance of 31.6 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of 0.0625 W and a rated voltage of 50 V. With its solder termination and RoHS compliance, it's easy to integrate into your assembly process while meeting environmental standards. Ideal for a wide range of applications, this component is a must-have for any electronics enthusiast or professional. Elevate your projects with the precision and reliability of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


