| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176364-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176364-5 |
8-2176364-5
| Heilind Number: | AMP8-2176364-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176364-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this meticulously crafted thin film resistor. Measuring at a compact 0402 size, it boasts a resistance of 34.8 KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V and a power rating of .0625 W, it guarantees reliable performance in demanding applications. Featuring solder termination and surface mount mounting style, it seamlessly integrates into your circuit design. Crafted for quality and durability, this resistor is a must-have for any engineering or DIY project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


