8-2176365-0

Heilind Number:AMP8-2176365-0
Manufacturer:TE Connectivity
Manufacturer Number:8-2176365-0
ECAD Model:
3D Model

Description:

RQ 0603 267R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176365-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:267 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176365-0

Detailed Description

Enhance circuit performance with a precision thin film resistor, offering a resistance of 267 ohms with a tolerance of 0.1%. This reliable component, rated for 0.15 W power dissipation and 75 V maximum voltage, is ideal for demanding applications where accuracy is paramount. With a low temperature coefficient of 10PPM, it ensures stable operation over a wide range of environmental conditions. The compact 0603 size and surface mount design make it easy to integrate, while the solder termination guarantees secure connectivity. RoHS compliance further underscores its quality, making it a versatile choice for various electronic designs. Elevate your projects with this high-performance surface mount resistor.