| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176365-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176365-2 |
8-2176365-2
| Heilind Number: | AMP8-2176365-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176365-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0603 size code thin film resistor, featuring a resistance of 280 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for surface mount applications, this high-quality component offers a power rating of 0.15W and a rated voltage of 75V, ensuring reliable performance in a compact 1.55 x 0.8 x 0.45mm package. With solder termination and non-RoHS compliance, it's ideal for various electronic systems requiring precise resistance values. Upgrade your designs with this precision resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


