| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176365-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176365-8 |
8-2176365-8
| Heilind Number: | AMP8-2176365-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176365-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality RQ 0603 surface mount resistor. With a resistance of 324 Ω, tolerance of .1%, and low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. The thin film element and solder termination guarantee reliable operation, while its compact 0603 size saves valuable board space. Rated for 75 V and .15 W power handling, this resistor is ideal for precision electronic devices. Upgrade your design with this RoHS-compliant component and experience superior performance.


