8-2176366-5

Heilind Number:AMP8-2176366-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176366-5
ECAD Model:
3D Model

Description:

RQ 0603 3K24 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176366-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:3.24 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176366-5

Detailed Description

Enhance precision and reliability in your electronic circuits with this RQ 0603 resistor. Boasting a resistance value of 3.24 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is suitable for a wide range of circuit designs. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. Crafted with a thin film element, it offers high stability and low noise operation. Each pack includes 1,000 resistors, perfect for production runs. Upgrade your designs with this essential component, indispensable for achieving optimal circuit performance.