| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 31.6 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-1 |
8-2176367-1
| Heilind Number: | AMP8-2176367-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your precision resistor game with this top-tier component, meticulously crafted to ensure unparalleled performance in your electronic projects. Boasting a resistance of 31.6 KΩ with a razor-sharp tolerance of 0.1%, this thin film resistor guarantees pinpoint accuracy in voltage regulation. Operating at a power rating of .15 W and a maximum voltage of 75 V, it's perfect for demanding applications. With a compact 0603 size and surface mount termination, installation is a breeze. Trust in the quality of our product, meticulously designed for reliability and longevity. Perfect for professionals and hobbyists alike, this resistor is a must-have for any electronic enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


