| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-2 |
8-2176367-2
| Heilind Number: | AMP8-2176367-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, boasting a resistance of 32.4 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, it guarantees accurate and reliable operation, even in demanding environments. With a power rating of .15 W and a rated voltage of 75 V, it offers robust performance. Measuring just 1.55 x .8 x .45 mm, it's compact and ideal for space-constrained designs. Featuring a thin film element and surface mount termination, it ensures efficient and stable connectivity. Trust in its quality construction for consistent results in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


