| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-4 |
8-2176367-4
| Heilind Number: | AMP8-2176367-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with this thin film surface mount resistor. Featuring a resistance of 34KΩ with a tolerance of 0.1%, this component ensures accurate and reliable performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a variety of applications. Measuring just 1.55 x .8 x .45 mm, it offers compact and space-saving integration. The solder termination type makes it easy to install, while its RoHS compliance underscores its environmental responsibility. Trust in the quality and consistency of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


