8-2176367-5

Heilind Number:AMP8-2176367-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176367-5
ECAD Model:
3D Model

Description:

RQ 0603 34K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176367-5
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:34.8 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176367-5

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 34.8 KΩ, with a tolerance of 0.1% and a power rating of 0.15 W, it ensures accurate performance even in demanding applications. Designed with thin film technology for optimal efficiency, this resistor boasts a low temperature coefficient of 10PPM, guaranteeing stable operation over time. With a compact 0603 size and solder termination, it's easy to integrate into your PCB layout. RoHS compliant and rated for 75 V, this component is suitable for a wide range of industrial and electronic projects. Trust in its precision and durability for your next design.