| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176367-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 36.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176367-7 |
8-2176367-7
| Heilind Number: | AMP8-2176367-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176367-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. With a resistance rating of 36.5 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor guarantees reliable operation. Measuring just 1.55 x .8 x .45 mm, it is compact yet efficient. Its solder termination type and RoHS compliance make it easy to integrate into your assembly process while meeting environmental standards. Trust in the exceptional performance of this precision resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


