8-2176367-9

Heilind Number:AMP8-2176367-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176367-9
ECAD Model:
3D Model

Description:

RQ 0603 38K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176367-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176367-9

Detailed Description

Achieve optimal precision in your electronic circuitry with this high-performance chip resistor. Measuring at a compact 0603 size, it boasts a resistance of 38.3 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V with a power rating of .15 W, this surface mount component is ideal for applications where accuracy is paramount. Featuring a thin film element and solder termination, it ensures reliable connectivity and durability. With dimensions of 1.55 x .8 x .45 mm, it offers space-saving convenience without compromising on performance. Perfect for a wide range of electronic devices, this resistor is a must-have for precision engineering projects.