8-2176369-1

Heilind Number:AMP8-2176369-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176369-1
ECAD Model:
3D Model

Description:

RQ 0603 274R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176369-1
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176369-1

Detailed Description

Achieve optimal precision in your electronic circuits with this meticulously crafted 0603 thin film resistor. With a resistance of 274 ohms and a tolerance of 0.1%, it guarantees accurate performance in demanding applications. Designed for surface mounting, it measures 1.55 x .8 x .45 mm, making it compact yet powerful with a power rating of .15 W. Operating at a rated voltage of 75 V, it suits a wide range of circuitry needs. RoHS compliant and featuring solder termination, this resistor ensures both environmental responsibility and easy installation. Ideal for professionals and hobbyists alike, it is a vital component for achieving reliable and high-performance electronic systems.