| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176369-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176369-4 |
8-2176369-4
| Heilind Number: | AMP8-2176369-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176369-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, perfect for applications requiring utmost accuracy. With a resistance of 294 ohms and a tolerance of 0.1%, it guarantees reliable performance. Operating at a rated voltage of 75V and a power rating of 0.15W, it is designed for efficiency. The compact 0603 size and surface mount termination make it easy to incorporate into your designs. RoHS compliant, it meets environmental standards, ensuring sustainability. Upgrade your electronic projects with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


