| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176369-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 301 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176369-5 |
8-2176369-5
| Heilind Number: | AMP8-2176369-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176369-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, boasting a resistance of 301 ohms with a tolerance of 0.1%. This high-quality thin film resistor guarantees optimal performance, with a power rating of .15W and a low temperature coefficient of 10PPM. Designed for surface mount installation, it features two solder terminations for easy application. With a rated voltage of 75V, it's suitable for a wide range of circuitry. Compact in size at 1.55 x .8 x .45 mm, it's the perfect choice for space-constrained applications. Crafted with the utmost precision, this resistor is a reliable component for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


