| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176369-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 332 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176369-9 |
8-2176369-9
| Heilind Number: | AMP8-2176369-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176369-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 332Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of 10PPM, ensuring stability in diverse operating conditions. With a power rating of 0.15W and a rated voltage of 75V, it is suitable for a wide range of applications. Featuring surface mount termination and RoHS compliance, it is a reliable and eco-friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


