| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176370-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176370-0 |
8-2176370-0
| Heilind Number: | AMP8-2176370-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176370-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 0603 resistor, offering a value of 2.87 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of .15 W and a rated voltage of 75 V, ensuring reliability under demanding conditions. The thin film element construction guarantees accuracy, with a temperature coefficient of 10PPM for stable performance. Measuring just 1.55 x .8 x .45 mm and featuring surface mount termination, it is ideal for space-constrained PCB designs. Trust in its quality, as it is not only RoHS compliant but also supplied in tape and reel packaging for convenient assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


