| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176370-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176370-2 |
8-2176370-2
| Heilind Number: | AMP8-2176370-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176370-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precise and reliable 0603 thin film resistor. With a resistance of 3.01 KΩ and a tolerance of just 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, it offers efficient power handling capabilities. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. With a low temperature coefficient of 10PPM, it guarantees stable operation over a wide range of temperatures. Trust in its quality construction and RoHS compliance for environmentally friendly use. Upgrade your circuit design with this high-performance precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


