| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176370-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176370-3 |
8-2176370-3
| Heilind Number: | AMP8-2176370-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176370-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, featuring a resistance of 3.09 KΩ and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .15 W and a rated voltage of 75 V, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM, it ensures stability and accuracy in your electronic designs. Measuring just 1.55 x .8 x .45 mm, it offers compact and efficient surface mount installation. Crafted with thin film technology, it guarantees reliable performance over time. Upgrade your projects with this top-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


