8-2176370-6

Heilind Number:AMP8-2176370-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176370-6
ECAD Model:
3D Model

Description:

RQ 0603 3K32 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176370-6
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176370-6

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 3.32 KΩ with a tolerance of 0.1%. Designed for high accuracy, it guarantees a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. This surface mount resistor, with dimensions of 1.55 x 0.8 x 0.45 mm, offers easy integration onto PCBs. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Its thin film element type and solder termination make it a durable and reliable component for your electronic projects. Upgrade your circuits with this high-quality resistor.