| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176370-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 3.48 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176370-8 |
8-2176370-8
| Heilind Number: | AMP8-2176370-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176370-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-performance thin film resistor. With a resistance of 3.48 KΩ and a tolerance of 0.1%, it ensures accurate signal control in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is designed for optimal performance. RoHS compliant and featuring 10PPM temperature coefficient, it guarantees reliability and efficiency. The compact 0603 size with solder termination makes it easy to integrate seamlessly onto your PCB. Trust in the quality of this precision resistor for consistent and stable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


