8-2176370-9

Heilind Number:AMP8-2176370-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176370-9
ECAD Model:
3D Model

Description:

RQ 0603 3K57 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176370-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:3.57 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176370-9

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Measuring at 0603 size, it offers a resistance of 3.57 KΩ with a tolerance of 0.1%, ensuring accurate performance. The thin film element and surface mount termination make it ideal for compact circuitry, while its power rating of .15 W and rated voltage of 75 V provide reliable operation. With a low temperature coefficient of 10PPM and two solder terminations, this resistor guarantees stability and durability in your designs. Upgrade to the best in electronic components and experience seamless functionality.