| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176371-8 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176371-8 |
8-2176371-8
| Heilind Number: | AMP8-2176371-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176371-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance rating of 37.4 KΩ and a tolerance of just 0.1%, it ensures accurate performance. Operating at a rated voltage of 75 V and a power rating of .15 W, this resistor is suitable for a wide range of applications. Measuring at a compact 1.55 x .8 x .45 mm, it's designed for easy surface mount installation. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental standards while guaranteeing stable and reliable operation. Upgrade to this Surface Mount Resistor for optimal efficiency in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 8-2176367-8 | ![]() |


