| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176373-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 66.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176373-0 |
8-2176373-0
| Heilind Number: | AMP8-2176373-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176373-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0805 thin film resistor. With a resistance of 66.5 Ω, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 100V and power rating of 0.2W, this surface mount resistor is suitable for a wide range of circuitry. Its compact 2 x 1.25 x 0.5mm dimensions and solder termination make it easy to integrate into your designs. Trust in its reliability, backed by its high-quality construction and compliance with RoHS regulations. Upgrade your resistive components with this essential for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


