8-2176373-6

Heilind Number:AMP8-2176373-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176373-6
ECAD Model:
3D Model

Description:

RQ 0805 76R8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176373-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176373-6

Detailed Description

Enhance your electronic projects with this high-precision surface mount resistor. Measuring 0805 in size and featuring a thin film element, it offers a resistance of 76.8 Ω with a tolerance of 0.1%. Operating at a rated voltage of 100 V and a power rating of .2 W, this component ensures reliable performance. With a low temperature coefficient of 10PPM and two solder terminations, it guarantees stable and accurate operation even in demanding applications. Compact in design, measuring 2 x 1.25 x .5 mm, it is ideal for space-constrained projects. Trust in the quality and durability of this resistor for your circuitry needs.