| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176374-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 732 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176374-1 |
8-2176374-1
| Heilind Number: | AMP8-2176374-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176374-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic projects with this high-quality surface mount resistor. Measuring at 0805 size, it boasts a power rating of 0.2 W and a resistance of 732 Ω, with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V, this thin film resistor is perfect for demanding applications where accuracy is paramount. With solder termination and a compact 2 x 1.25 x 0.5 mm footprint, it's easy to integrate into your designs. RoHS compliant, it also meets environmental standards. Ideal for use in various electronic circuits, this precision resistor ensures consistent performance and stability. Elevate your projects with the reliability of Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176379-1 | ![]() |


