| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176375-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176375-0 |
8-2176375-0
| Heilind Number: | AMP8-2176375-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176375-0 |
| ECAD Model: |
Specifications
Detailed Description
Improve the precision of your electronic circuits with this high-quality surface mount resistor. Featuring a resistance of 7.68 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance in demanding applications. With a power rating of .2 W and a maximum voltage of 100 V, it is suitable for a wide range of circuit designs. Measuring just 2 x 1.25 x .5 mm, it is compact and easy to integrate into your PCB layout. The solder termination type allows for secure and reliable connections. Trust in the quality and reliability of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


