8-2176375-4

Heilind Number:AMP8-2176375-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176375-4
ECAD Model:
3D Model

Description:

RQ 0805 8K45 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176375-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:8.45 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176375-4

Detailed Description

Achieve precision in your circuitry with this 0805 surface mount resistor. Featuring a resistance of 8.45 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. With a power rating of 0.2 W and a maximum rated voltage of 100 V, this thin film resistor is suitable for various electronic setups. Its compact 2 x 1.25 x 0.5 mm dimensions make it ideal for space-constrained designs, and the solder termination ensures secure attachment to your PCB. Trust in the reliability of this component, which is not only RoHS-compliant but also guaranteed by the industry-standard 1K RL testing. Upgrade your circuit design with this high-quality surface mount resistor.