8-2176375-8

Heilind Number:AMP8-2176375-8
Manufacturer:TE Connectivity
Manufacturer Number:8-2176375-8
ECAD Model:
3D Model

Description:

RQ 0805 9K31 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176375-8
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:9.31 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176375-8

Detailed Description

Achieve precision in your electronic projects with this surface mount resistor. Measuring 0805 in size, it boasts a resistance of 9.31 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for high-performance applications, it can handle a power rating of .2 W and a rated voltage of 100 V. The thin film element ensures accuracy, while the solder termination type facilitates easy installation. Compact in size at 2 x 1.25 x .5 mm, this resistor is ideal for space-constrained PCB designs. RoHS compliant, it meets international standards for environmental responsibility. Perfect for demanding industrial and electronic projects, it guarantees reliable and stable performance.