| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176376-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 86.6 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176376-2 |
8-2176376-2
| Heilind Number: | AMP8-2176376-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176376-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with our high-quality Surface Mount Resistor. This 0805 size resistor offers a resistance of 86.6 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Ideal for applications requiring accuracy, it can handle a power rating of .2 W and a rated voltage of 100 V. The thin film element ensures reliable performance, while the solder termination type makes installation a breeze. With dimensions of 2 x 1.25 x .5 mm, it is compact and suitable for space-constrained designs. Trust in the durability and performance of this surface mount resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


