8-2176376-4

Heilind Number:AMP8-2176376-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176376-4
ECAD Model:
3D Model

Description:

RQ 0805 90K9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176376-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176376-4

Detailed Description

Enhance the precision of your electronic circuitry with our RQ 0805 surface mount resistor. With a resistance of 90.9 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a variety of applications. Its compact dimensions of 2 x 1.25 x .5 mm make it easy to integrate into your designs. Featuring solder termination and RoHS compliance, this resistor offers both convenience and environmental responsibility. Perfect for demanding environments, it has a low temperature coefficient of 10PPM, ensuring stable operation under varying conditions. Trust in the quality and reliability of our precision resistor to optimize the performance of your electronic devices.