| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176376-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176376-5 |
8-2176376-5
| Heilind Number: | AMP8-2176376-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176376-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuit with this high-precision resistor, designed for optimal performance and accuracy. With a resistance of 93.1 KΩ and a tolerance of 0.1%, it ensures reliable and stable operation. The thin film element and low temperature coefficient guarantee minimal signal distortion, while the 100 V rated voltage offers versatility in various applications. Measuring just 2 x 1.25 x 0.5 mm and featuring surface mount termination, it's compact and easy to install. Trust in the quality of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


