8-2176376-6

Heilind Number:AMP8-2176376-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176376-6
ECAD Model:
3D Model

Description:

RQ 0805 95K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176376-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:95.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176376-6

Detailed Description

Achieve precise resistance with this high-quality surface mount resistor, ideal for electronic circuit applications. Measuring 0805 in size, it features a resistance of 95.3 KΩ with a tolerance of 0.1%, ensuring accuracy in signal processing. Rated for 100 V, with a power rating of 0.2 W, it guarantees reliable performance in various voltage applications. The thin film element construction offers durability and stability, while the 10PPM temperature coefficient maintains resistance levels under changing conditions. Designed for easy installation with solder termination, this resistor is perfect for compact PCB designs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your circuitry with this precision component, essential for achieving optimal performance in electronics.