| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176376-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176376-8 |
8-2176376-8
| Heilind Number: | AMP8-2176376-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176376-8 |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate precision in resistor technology with our RQ 0805 model. This surface mount resistor boasts a resistance of 100 KΩ, with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Its thin film element ensures high performance, while its compact 0805 size makes it perfect for space-constrained applications. With a power rating of .2 W and a rated voltage of 100 V, this resistor is designed for efficiency and reliability. Suitable for a wide range of electronic projects, it guarantees exceptional performance in every use case.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


