| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176378-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176378-1 |
8-2176378-1
| Heilind Number: | AMP8-2176378-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176378-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously crafted for optimum accuracy in electronic applications. Measuring 2 x 1.25 x .5 mm, it is designed for effortless surface mount installation. Boasting a 0.1% tolerance and a resistance of 68.1 Ω, this thin film resistor ensures reliable and consistent operation. With a power rating of .2 W and a rated voltage of 100 V, it offers robust performance in a compact form factor. Ideal for demanding environments, it features a resistance drift of just 10PPM. Elevate your design with this high-quality component, a key player in the world of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


