| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176378-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176378-2 |
8-2176378-2
| Heilind Number: | AMP8-2176378-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176378-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0805 Thin Film Resistor, meticulously crafted to ensure optimal performance. With a resistance of 69.8 Ω and a tolerance of 0.1%, it guarantees accuracy in your electronic applications. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers reliable functionality. Specially designed for surface mount installation, its compact dimensions of 2 x 1.25 x .5 mm make it versatile for various board layouts. Boasting a low temperature coefficient of 10PPM, it maintains stability in diverse environmental conditions. Trust in the quality of this component for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


