| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176379-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176379-0 |
8-2176379-0
| Heilind Number: | AMP8-2176379-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176379-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our RQ 0805 thin film resistor. Operating at a power rating of .2 W and offering a tolerance of .1%, this component ensures reliable performance in demanding applications. With a resistance of 715 Ω and a rated voltage of 100 V, it provides stable and accurate signal control. Its compact 0805 package, measuring 2 x 1.25 x .5 mm, makes it ideal for surface mount assembly. Designed for efficiency, this resistor is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in our Surface Mount Resistors to elevate the quality and performance of your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


