| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176379-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176379-2 |
8-2176379-2
| Heilind Number: | AMP8-2176379-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176379-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this RQ 0805 resistor. Measuring 2 x 1.25 x .5 mm, it is designed for surface mount installation, making it ideal for compact devices. With a resistance of 750 Ω and a tolerance of .1%, you can trust in its accuracy. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers reliable performance. Crafted with a thin film element, it ensures durability and stability in your designs. This resistor is not RoHS compliant. Upgrade your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


