| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176379-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 825 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176379-6 |
8-2176379-6
| Heilind Number: | AMP8-2176379-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176379-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with our RQ 0805 thin film resistor. This high-quality component boasts a resistance of 825 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM for reliable performance. Operating at a rated voltage of 100V and power rating of 0.2W, it's ideal for various applications. With surface mount termination and compact 0805 size, it's easy to integrate onto your PCB. Trust in the quality and accuracy of this resistor for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


