8-2176379-9

Heilind Number:AMP8-2176379-9
Manufacturer:TE Connectivity
Manufacturer Number:8-2176379-9
ECAD Model:
3D Model

Description:

RQ 0805 887R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176379-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176379-9

Detailed Description

Enhance your electronic circuitry with this high-precision thin film resistor, boasting a resistance of 887 ohms with a tolerance of 0.1%. Engineered for optimal performance, it offers a power rating of 0.2 W and a low temperature coefficient of 10PPM for reliable operation. With a rated voltage of 100 V and a compact 0805 size, it's ideal for surface mount applications. Trust in its quality construction and solder termination for seamless integration, ensuring your devices operate at their best. Upgrade to this Surface Mount Resistor for superior performance in your designs.