| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176380-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176380-3 |
8-2176380-3
| Heilind Number: | AMP8-2176380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176380-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance with our RQ 0805 8K25 0.1% 10PPM 5K RL resistor. This compact surface mount component, rated at .2W and 100V, offers exceptional performance in a variety of applications. With a thin film element and solder termination, it ensures high accuracy and stability. RoHS compliant and measuring 2 x 1.25 x .5 mm, this resistor is ideal for use in electronic circuits where space is limited. Trust in its 8.25 KΩ resistance and .1% tolerance for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176375-3 | ![]() |


