8-2176380-5

Heilind Number:AMP8-2176380-5
Manufacturer:TE Connectivity
Manufacturer Number:8-2176380-5
ECAD Model:
3D Model

Description:

RQ 0805 8K66 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176380-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176380-5

Detailed Description

Enhance circuit performance with this high-precision thin film resistor, designed for optimal accuracy in electronic applications. With a resistance of 8.66 KΩ and a tolerance of 0.1%, it guarantees reliable and stable operation. The power rating of 0.2 W and a rated voltage of 100 V ensure robust performance, while the low temperature coefficient of 10PPM/K enhances precision even further. Featuring surface mount termination and compact dimensions of 2 x 1.25 x 0.5 mm, it is ideal for space-constrained PCB layouts. Compliant with RoHS regulations, this resistor offers both quality and environmental responsibility. Upgrade your designs with the reliability of this precision component.