| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176380-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 9.09 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176380-7 |
8-2176380-7
| Heilind Number: | AMP8-2176380-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176380-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this high-quality surface mount resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 9.09 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V and a power rating of .2 W, this thin film resistor is ideal for demanding applications. With a low temperature coefficient of 10PPM, it ensures stable performance over a wide range of operating conditions. Featuring solder termination and ROHS compliance, it is easy to install and environmentally friendly. Trust in this reliable component for accurate and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() | |
| TE Connectivity 8-2176375-7 | ![]() |


