| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176380-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 9.53 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176380-9 |
8-2176380-9
| Heilind Number: | AMP8-2176380-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176380-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 thin film precision resistor, meticulously designed to deliver exceptional performance. With a resistance of 9.53 KΩ and a tolerance of .1%, this component ensures reliable and accurate operation in various applications. Featuring a power rating of .2 W and a rated voltage of 100 V, it offers robust performance even in demanding conditions. Its small 0805 surface mount package, measuring 2 x 1.25 x .5 mm, allows for space-efficient installation on PCBs. Trust in the quality of this solder termination resistor, ideal for high-precision electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176375-9 | ![]() |


