8-2176386-2

Heilind Number:AMP8-2176386-2
Manufacturer:TE Connectivity
Manufacturer Number:8-2176386-2
ECAD Model:
3D Model

Description:

RQ 1206 86K6 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176386-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:86.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176386-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 1206 surface mount resistor. Featuring a resistance of 86.6 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it guarantees optimal functionality in various applications. With a low temperature coefficient of 10PPM and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, and solder termination make it easy to integrate onto PCBs. Trust in the quality of our product for consistent and stable circuit operation.