| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176388-1 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176388-1 |
8-2176388-1
| Heilind Number: | AMP8-2176388-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176388-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our meticulously crafted RQ 1206 precision resistor. Designed for optimal accuracy, this thin film element boasts a resistance of 68.1 Ω with a tolerance of .1%, ensuring reliable operation even in demanding applications. With a power rating of .4 W and a rated voltage of 200 V, it offers robust performance in a compact 1206 package. Featuring surface mount termination for easy installation, this resistor is RoHS compliant, making it a sustainable choice for your electronic projects. Trust in its superior quality for precise and efficient signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


