8-2176388-6

Heilind Number:AMP8-2176388-6
Manufacturer:TE Connectivity
Manufacturer Number:8-2176388-6
ECAD Model:
3D Model

Description:

RQ 1206 76R8 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176388-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176388-6

Detailed Description

Enhance your electronic projects with this high-quality precision resistor, designed for optimal performance in surface mount applications. With a resistance of 76.8 Ω and a tolerance of 0.1%, it ensures accurate and reliable circuit operation. The thin film element construction guarantees durability and stability, while the low temperature coefficient of 10PPM/K minimizes signal distortion. Operating at a rated voltage of 200 V and a power rating of 0.4 W, it offers versatility for various voltage levels. Its compact 1206 package size and solder termination make it easy to install, perfect for space-constrained designs. This resistor is a valuable component for demanding electronic systems, providing consistent and precise resistance values.