| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176388-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176388-9 |
8-2176388-9
| Heilind Number: | AMP8-2176388-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176388-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with these high-quality precision resistors. Designed for optimal performance, they feature a thin film element with a tolerance of 0.1%, ensuring accurate and reliable operation. With a resistance of 82.5 Ω and a power rating of .4 W, they can handle up to 200 V, making them suitable for a wide range of applications. Their compact 1206 size and surface mount termination type offer easy installation, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your circuitry with these Surface Mount Resistors and experience superior conductivity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


