8-2176389-3

Heilind Number:AMP8-2176389-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176389-3
ECAD Model:
3D Model

Description:

RQ 1206 768R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176389-3
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:768 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-2176389-3

Detailed Description

Achieve precision in your circuitry with this RQ 1206 resistor. With a resistance of 768 ohms and a tolerance of 0.1%, it guarantees accurate performance in demanding applications. Its thin film element and low temperature coefficient of 10PPM ensure stable operation, while the .4W power rating and 200V rated voltage make it suitable for a variety of electronic devices. Featuring surface mount termination and compact dimensions of 3.1 x 1.55 x .55mm, it is easy to integrate onto your PCB. Trust in its quality, as it is RoHS compliant and sourced from a reliable supplier. Upgrade your designs with this high-performance component.