| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176390-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176390-5 |
8-2176390-5
| Heilind Number: | AMP8-2176390-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176390-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality precision resistor, featuring a thin film element for optimal performance. With a resistance of 8.66 KΩ and a tolerance of .1%, it ensures precise and reliable operation. Rated for a maximum power of .4 W and a voltage of 200 V, this surface mount resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install, while its low 10PPM temperature coefficient guarantees stability over time. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 8-2176385-5 | ![]() |


